-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 30A, 500VAC, 500VDC, 30000A (IR), Inline/holder, 3AB, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9422
|
Newark | Cartridge Fuse, Fast Acting, 30A, 500V, Blow Characteristic:Fast Acting, Fuse Current:30A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:505 Series, Fuse Body Material:Ceramicrohs Compliant: Yes |Littelfuse 0505030.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$2.2700 / $4.7900 | Buy Now |
DISTI #
F3260-ND
|
DigiKey | FUSE CERM 30A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
955 In Stock |
|
$2.3182 / $5.0800 | Buy Now |
DISTI #
576-0505030.MXP
|
Mouser Electronics | Cartridge Fuses 500V 30A 3AB PB-FREE RoHS: Compliant | 848 |
|
$2.6500 / $4.8700 | Buy Now |
DISTI #
E54:1762_07568060
|
Arrow Electronics | Fuse Cartridge Fast Acting 30A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2339 | Europe - 695 |
|
$2.2660 / $4.7900 | Buy Now |
DISTI #
V36:1790_06410443
|
Arrow Electronics | Fuse Cartridge Fast Acting 30A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2427 | Americas - 600 |
|
$2.2660 / $4.7900 | Buy Now |
DISTI #
72244486
|
RS | Fuse, Ceramic, 505 Series, 1/4" x 1-1/4", Fast Blow, Cartridge, 500VAC/DC, 30 | Littelfuse 0505030.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$4.4900 / $4.9400 | Buy Now |
|
Future Electronics | 505 Series Fast-Acting 500 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 2000Bulk |
|
$2.4200 / $2.6100 | Buy Now |
|
Future Electronics | 505 Series Fast-Acting 500 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 800Bulk |
|
$2.2300 | Buy Now |
|
Future Electronics | 505 Series Fast-Acting 500 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7200 / $12.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0505030.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0505030.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 500VAC, 500VDC, 30000A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 280 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |
This table gives cross-reference parts and alternative options found for 0505030.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0505030.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0505030.MX52LEP | ELECTRIC FUSE, | Littelfuse Inc | 0505030.MXP vs 0505030.MX52LEP |