Part Details for 0505030.MX52LEP by Littelfuse Inc
Overview of 0505030.MX52LEP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0505030.MX52LEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0505030.MX52LEP
|
TTI | Cartridge Fuses 30A 500V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 0505030.MX52LEP
0505030.MX52LEP CAD Models
0505030.MX52LEP Part Data Attributes
|
0505030.MX52LEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0505030.MX52LEP
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 280 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |
Alternate Parts for 0505030.MX52LEP
This table gives cross-reference parts and alternative options found for 0505030.MX52LEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0505030.MX52LEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0505030.MXEP | Electric Fuse, Fast Blow, 30A, 500VAC, 500VDC, 30000A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0505030.MX52LEP vs 0505030.MXEP |