Part Details for 0505025.MXP by Littelfuse Inc
Results Overview of 0505025.MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0505025.MXP Information
0505025.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0505025.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9420
|
Newark | Cartridge Fuse, Fast Acting, 25A, 500V, Blow Characteristic:Fast Acting, Fuse Current:25A, Voltag... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $2.6600 | Buy Now |
DISTI #
F3259-ND
|
DigiKey | FUSE CERM 25A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2817 In Stock |
|
$2.3182 / $5.0800 | Buy Now |
DISTI #
576-0505025.MXP
|
Mouser Electronics | Cartridge Fuses 500V 25A 3AB PB-FREE RoHS: Compliant | 63 |
|
$2.3200 / $4.7200 | Buy Now |
DISTI #
75562369
|
RS | FUSE 500V 3AB PB-FREE 25A | Littelfuse 0505025.MXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 | RFQ |
|
Future Electronics | 505 Series Fast-Acting 500 V 25 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $12.4400 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 25A, 500VAC, 500VDC, 30000A (IR), INLINE/HOLDER, 3AB | 16 |
|
$8.0000 / $12.0000 | Buy Now |
DISTI #
000000000007264723
|
Sager | FUSE 500V 3AB PB-FREE 25A Min Qty: 1000 | 0 |
|
Buy Now |
Part Details for 0505025.MXP
0505025.MXP CAD Models
0505025.MXP Part Data Attributes
|
0505025.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0505025.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 25A, 500VAC, 500VDC, 30000A (IR), Inline/holder, 3AB, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 210 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |
Alternate Parts for 0505025.MXP
This table gives cross-reference parts and alternative options found for 0505025.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0505025.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0505025.MXEP | Littelfuse Inc | $3.3754 | Electric Fuse, Fast Blow, 25A, 500VAC, 500VDC, 30000A (IR), Through Hole, 3AB, ROHS COMPLIANT | 0505025.MXP vs 0505025.MXEP |