Part Details for 0505012.MXEP by Littelfuse Inc
Results Overview of 0505012.MXEP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0505012.MXEP Information
0505012.MXEP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0505012.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4453
|
Newark | Cartridge Fuse, Fast Acting, 12A, 450V, Blow Characteristic:Fast Acting, Fuse Current:12A, Voltag... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
F1627-ND
|
DigiKey | FUSE CERM 12A 450VAC 250VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1333 In Stock |
|
$1.9906 / $4.4300 | Buy Now |
DISTI #
576-0505012.MXEP
|
Mouser Electronics | Cartridge Fuses 450V 3AB PT 12A RoHS: Compliant | 1484 |
|
$1.9900 / $2.8600 | Buy Now |
DISTI #
75562360
|
RS | FUSE 450V 3AB PT PB-FREE 12A | Littelfuse 0505012.MXEP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 | RFQ |
|
Future Electronics | 505 Series 450 V AC 12 A Through Hole Fast Acting Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$1.9600 | Buy Now |
|
Future Electronics | 505 Series 450 V AC 12 A Through Hole Fast Acting Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0500 / $11.0800 | Buy Now |
DISTI #
000000000007264712
|
Sager | FUSE 450V 3AB PT PB-FREE 12A Min Qty: 1000 | 0 |
|
Buy Now | |
DISTI #
SMC-0505012.MXEP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1902 |
|
RFQ |
Part Details for 0505012.MXEP
0505012.MXEP CAD Models
0505012.MXEP Part Data Attributes
|
0505012.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0505012.MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 12A, 450VAC, 250VDC, 20000A (IR), Through Hole, 3AB, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 192 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 450 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |
Alternate Parts for 0505012.MXEP
This table gives cross-reference parts and alternative options found for 0505012.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0505012.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0505012.MXP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 12A, 450VAC, 250VDC, 20000A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 0505012.MXEP vs 0505012.MXP |