Part Details for 0505010.MAT1P by Littelfuse Inc
Overview of 0505010.MAT1P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0505010.MAT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0505010.MAT1P-ND
|
DigiKey | FUSE CERAMIC 10A 450VAC 3AB 3AG Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0505010.MAT1P
|
Mouser Electronics | Cartridge Fuses 450V 10A 3AB RoHS: Compliant | 0 |
|
$2.0600 | Order Now |