Part Details for 0504N220G500PX040 by Novacap
Overview of 0504N220G500PX040 by Novacap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0504N220G500PX040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NOVACAP 0504N220G500PX040 CAP 22pf 50V 2% | 0 in Stock |
|
RFQ |