Part Details for 0504B472J500NX041T by Novacap
Overview of 0504B472J500NX041T by Novacap
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0504B472J500NX041T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763-0504B472J500NX041TTR-ND
|
DigiKey | CAPACITOR Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1894 | Buy Now |
|
ES Components | Novacap 0504B472J500NX041T CAP 4700pf 50V 5% | 0 in Stock |
|
RFQ |