Part Details for 0504B331K500NX041T by Novacap
Overview of 0504B331K500NX041T by Novacap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0504B331K500NX041T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NOVACAP 0504B331K500NX041T CAP 330pf 50V 10% | 0 in Stock |
|
RFQ |