Part Details for 0504X7R473K1SB by Presidio Components Inc
Overview of 0504X7R473K1SB by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0504X7R473K1SB
0504X7R473K1SB CAD Models
0504X7R473K1SB Part Data Attributes
|
0504X7R473K1SB
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0504X7R473K1SB
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.016 mm |
Alternate Parts for 0504X7R473K1SB
This table gives cross-reference parts and alternative options found for 0504X7R473K1SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0504X7R473K1SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504X7R473K1NGBR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | 0504X7R473K1SB vs HR0504X7R473K1NGBR |
SR0504X7R473K1NT91 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | 0504X7R473K1SB vs SR0504X7R473K1NT91 |
SR0504X7R473K1P5#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | 0504X7R473K1SB vs SR0504X7R473K1P5#M123A |
SR0504X7R473K1P2(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0504, CHIP | Presidio Components Inc | 0504X7R473K1SB vs SR0504X7R473K1P2(L)#M123B |
SR0504X7R473K1NT95 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | 0504X7R473K1SB vs SR0504X7R473K1NT95 |
0504X7R473K1P1R | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | 0504X7R473K1SB vs 0504X7R473K1P1R |
0504X7R473K1P6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | 0504X7R473K1SB vs 0504X7R473K1P6 |
0504X7R473K1H1R | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | 0504X7R473K1SB vs 0504X7R473K1H1R |
SR0504X7R473K1P1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | 0504X7R473K1SB vs SR0504X7R473K1P1 |
0504X7R473K1FAR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | 0504X7R473K1SB vs 0504X7R473K1FAR |