Datasheets
0504RN330K201PRT by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504,

Part Details for 0504RN330K201PRT by Knowles Capacitors

Overview of 0504RN330K201PRT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Automotive

Part Details for 0504RN330K201PRT

0504RN330K201PRT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0504RN330K201PRT Part Data Attributes

0504RN330K201PRT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0504RN330K201PRT Knowles Capacitors Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0504
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.12 mm
Length 1.27 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 0504
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.02 mm

Alternate Parts for 0504RN330K201PRT

This table gives cross-reference parts and alternative options found for 0504RN330K201PRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0504RN330K201PRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0504N330K201SHW Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, Knowles Capacitors 0504RN330K201PRT vs 0504N330K201SHW
0504N330K201PH-HK Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, Knowles Capacitors 0504RN330K201PRT vs 0504N330K201PH-HK
0504N330K201PHT-HK Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, Knowles Capacitors 0504RN330K201PRT vs 0504N330K201PHT-HK
0504N330K201N Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, Knowles Capacitors 0504RN330K201PRT vs 0504N330K201N
C0504A330K2GAH7189 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, KEMET Corporation 0504RN330K201PRT vs C0504A330K2GAH7189
C0504Q330K2GAH7189 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, KEMET Corporation 0504RN330K201PRT vs C0504Q330K2GAH7189
0504N330K201PH Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, Knowles Capacitors 0504RN330K201PRT vs 0504N330K201PH
0504N330K201D Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, Knowles Capacitors 0504RN330K201PRT vs 0504N330K201D
0504N330K201YH Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, Knowles Capacitors 0504RN330K201PRT vs 0504N330K201YH
0504N330K201YW Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, Knowles Capacitors 0504RN330K201PRT vs 0504N330K201YW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0504RN330K201PRT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0504RN330K201PRT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0504RN330K201PRT would you like to use for your alert(s)?
  • Please alert me when 0504RN330K201PRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0504RN330K201PRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0504RN330K201PRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0504RN330K201PRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0504RN330K201PRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0504RN330K201PRT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: