Datasheets
0504N271F500PH-HS by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504,

Part Details for 0504N271F500PH-HS by Knowles Capacitors

Overview of 0504N271F500PH-HS by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0504N271F500PH-HS

0504N271F500PH-HS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0504N271F500PH-HS Part Data Attributes

0504N271F500PH-HS Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0504N271F500PH-HS Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0504
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.12 mm
Length 1.27 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-123
Size Code 0504
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.02 mm

Alternate Parts for 0504N271F500PH-HS

This table gives cross-reference parts and alternative options found for 0504N271F500PH-HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0504N271F500PH-HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0504N271F500NHW Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500NHW
0504N271F500NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500NT
0504N271F500PW Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500PW
0504N271F500DHT-HS Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500DHT-HS
0504N271F500PHW-HK Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500PHW-HK
0504N271F500YH-HB Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500YH-HB
0504N271F500SHW Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500SHW
0504N271F500V Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500V
0504N271F500PT Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500PT
0504N271F500YHT-HB Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0504, Knowles Capacitors 0504N271F500PH-HS vs 0504N271F500YHT-HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0504N271F500PH-HS by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0504N271F500PH-HS by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0504N271F500PH-HS would you like to use for your alert(s)?
  • Please alert me when 0504N271F500PH-HS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0504N271F500PH-HS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0504N271F500PH-HS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0504N271F500PH-HS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0504N271F500PH-HS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0504N271F500PH-HS by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: