Part Details for 05045A1R2DA79M by Kyocera AVX Components
Overview of 05045A1R2DA79M by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05045A1R2DA79M
05045A1R2DA79M CAD Models
05045A1R2DA79M Part Data Attributes
|
05045A1R2DA79M
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05045A1R2DA79M
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0504 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for 05045A1R2DA79M
This table gives cross-reference parts and alternative options found for 05045A1R2DA79M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05045A1R2DA79M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0504COG500-1R2DG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | VENKEL LTD | 05045A1R2DA79M vs C0504COG500-1R2DG6P |
05045A1R2DAT9E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | Kyocera AVX Components | 05045A1R2DA79M vs 05045A1R2DAT9E |
05045A1R2DA12E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | Kyocera AVX Components | 05045A1R2DA79M vs 05045A1R2DA12E |
05045A1R2DA72M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | Kyocera AVX Components | 05045A1R2DA79M vs 05045A1R2DA72M |
05045A1R2DA14E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | Kyocera AVX Components | 05045A1R2DA79M vs 05045A1R2DA14E |
05045A1R2DA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | Kyocera AVX Components | 05045A1R2DA79M vs 05045A1R2DA79A |
05045A1R2DA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | Kyocera AVX Components | 05045A1R2DA79M vs 05045A1R2DA74A |
C0504COG500-1R2DPB6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | VENKEL LTD | 05045A1R2DA79M vs C0504COG500-1R2DPB6B |
05045A1R2DA79P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | Kyocera AVX Components | 05045A1R2DA79M vs 05045A1R2DA79P |
C0504COG500-1R2DP6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | VENKEL LTD | 05045A1R2DA79M vs C0504COG500-1R2DP6R |