Part Details for 05043A330FA12E by Kyocera AVX Components
Overview of 05043A330FA12E by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05043A330FA12E
05043A330FA12E CAD Models
05043A330FA12E Part Data Attributes
|
05043A330FA12E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05043A330FA12E
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0504 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for 05043A330FA12E
This table gives cross-reference parts and alternative options found for 05043A330FA12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05043A330FA12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05043A330FA74E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FA74E |
05043A330FA19E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FA19E |
05043A330FA77M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FA77M |
05043A330FAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FAT7A |
05043A330FA77P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FA77P |
05043A330FA14P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FA14P |
05043A330FA14E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FA14E |
05043A330FAT9M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FAT9M |
05043A330FAT9E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FAT9E |
05043A330FA12M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Kyocera AVX Components | 05043A330FA12E vs 05043A330FA12M |