There are no models available for this part yet.
Overview of 05043A470FA19E by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 05043A470FA19E by Kyocera AVX Components
Part Data Attributes for 05043A470FA19E by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0504
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.02 mm
|
Length
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0504
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.02 mm
|
Alternate Parts for 05043A470FA19E
This table gives cross-reference parts and alternative options found for 05043A470FA19E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05043A470FA19E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05043A470FA74P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FA74P |
05043A470FAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FAT2A |
05043A470FAT7P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FAT7P |
05043A470FA19M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FA19M |
05043A470FA14E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FA14E |
05043A470FA72M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FA72M |
05043A470FA77E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FA77E |
05043A470FA14P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FA14P |
05043A470FA77P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FA77P |
05043A470FA72P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0504, | Kyocera AVX Components | 05043A470FA19E vs 05043A470FA72P |