Part Details for 0503948051 by Molex
Overview of 0503948051 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0503948051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1128CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
330680 In Stock |
|
$0.0426 / $0.1500 | Buy Now |
DISTI #
0503948051
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503948051) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 420000 |
|
$0.0303 / $0.0368 | Buy Now |
DISTI #
V72:2272_06516122
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2150 Container: Cut Strips | Americas - 171028 |
|
$0.0294 / $0.0765 | Buy Now |
DISTI #
MOL50394-8051
|
Heilind Electronics | 2MM MGRID CRIMP TERM WTB CHAIN | Americas - 255000 in Stock1020000 On Order |
|
$0.0368 / $0.0397 | Buy Now |
DISTI #
61390695
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Reel RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2150 | Americas - 171028 |
|
$0.0765 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, NICKEL (80) FINISH, WIRE TERMINAL | 8000 |
|
$0.0364 / $0.1820 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, NICKEL (80) FINISH, WIRE TERMINAL | 1840 |
|
$0.0810 / $0.2700 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, NICKEL (80) FINISH, WIRE TERMINAL | 720 |
|
$0.0560 / $0.2800 | Buy Now |
DISTI #
50394-8051
|
TTI | Headers & Wire Housings SOCKET 24-30AWG REEL Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 620000 In Stock |
|
$0.0340 / $0.0354 | Buy Now |
DISTI #
MOL50394-8051
|
Interstate Connecting Components | 2MM MGRID CRIMP TERM WTB CHAIN | 42500170000 On Order |
|
$0.0368 / $0.0397 | Buy Now |
Part Details for 0503948051
0503948051 CAD Models
0503948051 Part Data Attributes
|
0503948051
Molex
Buy Now
Datasheet
|
Compare Parts:
0503948051
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | MILLI-GRID RECEPTACLE HOUSING 51110, 15110 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 24 AWG |