There are no models available for this part yet.
Overview of 05028015001 by Wera
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 05028015001 by Wera
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC1178
|
Newark | Torx Screwdriver, T30, 115Mm, Torx Tip Size:T30, Blade Length:115Mm, Overall Length:220Mm, Product Range:Wera - Kraftform Plus 300 Series, Svhc:No Svhc (07-Jul-2017), Handle Colour:Green/Black, Handle Size:105 Mm, Handle Rohs Compliant: Yes |Wera 05028015001 (Alternate Part Number: 4013288004277 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
WERA.05028015001
|
TME | Screwdriver, Torx®, TX30, Blade length: 115mm, Overall len: 220mm Min Qty: 1 | 6 |
|
$8.6300 / $10.2300 | Buy Now | |
DISTI #
21L1341
|
Bürklin Elektronik | Screwdriver, T30, TORX, BL 115 mm, L 220 mm, 05028015001 Min Qty: 1 | 1 |
|
$8.8660 / $9.8259 | Buy Now |