Part Details for 05022905001 by Wera
Overview of 05022905001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05022905001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05022905001
|
TME | Screwdriver, hex key,spherical, HEX 5/32", Blade length: 100mm Min Qty: 1 | 0 |
|
$6.0300 / $7.0000 | RFQ |
DISTI #
02L3637
|
Bürklin Elektronik | Screwdriver, 5/32 inch, hexagon, BL 100 mm, L 198 mm, 05022905001 Min Qty: 1 | 4 |
|
$6.6935 | Buy Now |