Part Details for 0502-SS by RAF Electronic Hardware
Overview of 0502-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 0502-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6490
|
Newark | 1/2Hd X 1 3/8 X 1/4-28 Thd |Raf Electronic Hardware 0502-SS RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$10.5400 / $12.6700 | Buy Now |
DISTI #
1772-2771-ND
|
DigiKey | 1/2HD X 1 3/8 X 1/4-28 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
81 In Stock |
|
$6.7199 / $11.3100 | Buy Now |
DISTI #
761-0502-SS
|
Mouser Electronics | Screws & Fasteners 1/2HD X 1 3/8 X 1/4-28 Thd Captive Panel RoHS: Compliant | 92 |
|
$8.8100 | Buy Now |
DISTI #
71739539
|
RS | Captive Panel, 1/2HD X 1 3/8 X 1/4-28 Thd | RAF 0502-SS RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9100 / $11.4800 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$8.8700 / $11.6700 | Buy Now |
DISTI #
RAF0502-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$8.8700 / $11.6700 | Buy Now |
Part Details for 0502-SS
0502-SS CAD Models
0502-SS Part Data Attributes
|
0502-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
0502-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |