There are no models available for this part yet.
Overview of 05015SS-24N-WL-D0 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 05015SS-24N-WL-D0 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$4.3100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $7.0600 | Buy Now | ||
DISTI #
000000000007154920
|
Sager | DC Fans DC Tubeaxial Fan, 50x50x15mm, 24VDC, 10.9CFM, Sleeve, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$4.6500 / $5.7900 | Buy Now |