Part Details for 05015SS-12R-WA-D0 by NMB Technologies Corporation
Overview of 05015SS-12R-WA-D0 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 05015SS-12R-WA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4250
|
Newark | Dc Axial Fan, Sleeve, 14.8Cfm, 0.14A,12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:14.8Cfm, Noise Rating:35.5Db, Power Rating:1.68W |Nmb Technologies 05015SS-12R-WA-D0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$6.2000 / $7.8100 | Buy Now |
DISTI #
12-05015SS-12R-WA-D0-ND
|
DigiKey | FAN AXIAL 50X15.35MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
316 In Stock |
|
$4.3662 / $5.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5300 / $6.6000 | Buy Now | |
DISTI #
000000000006261567
|
Sager | DC Fans DC Axial Fan, 50x50x15mm, 12VDC, 14.8CFM, Flange Mount, Sleeve, Lead Wires Min Qty: 1 | 0 |
|
$4.3400 / $5.4100 | Buy Now |
DISTI #
3889306
|
element14 Asia-Pacific | DC AXIAL FAN, SLEEVE, 14.8CFM, 0.14A,12V RoHS: Not Compliant Min Qty: 1 Container: Each | 122 |
|
$4.9247 / $6.7263 | Buy Now |
DISTI #
3889306
|
Farnell | DC AXIAL FAN, SLEEVE, 14.8CFM, 0.14A,12V RoHS: Not Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 122 |
|
$6.6576 / $8.3720 | Buy Now |
Part Details for 05015SS-12R-WA-D0
05015SS-12R-WA-D0 CAD Models
05015SS-12R-WA-D0 Part Data Attributes:
|
05015SS-12R-WA-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
05015SS-12R-WA-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.14A, 12V, 1.68W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 14.8 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 40000 h | |
Noise | 35.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.08 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.68 W | |
Rated Voltage | 12 V | |
Speed | 6550 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 15 mm |