Part Details for 0501520000 by Weidmüller Interface GmbH & Co. KG
Overview of 0501520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0501520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9625
|
Newark | Saks 1/35/G25 |Weidmuller 0501520000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $18.9500 | Buy Now |
DISTI #
4381-0501520000-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$5.7700 / $13.7300 | Buy Now |
DISTI #
0501520000
|
Avnet Americas | Fuse Terminal 10-26AWG 54mm 13mm - Bulk (Alt: 0501520000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$9.9952 / $11.5145 | Buy Now |
DISTI #
470-0501520000
|
Mouser Electronics | Terminal Block Tools & Accessories SAKS 1/35/G25 RoHS: Compliant | 0 |
|
$10.7500 / $15.2800 | Order Now |
|
Onlinecomponents.com | Conn Fuse Block 2 POS Screw Panel Mount 6A |
3 In Stock |
|
$10.4000 / $14.5300 | Buy Now |
DISTI #
0501520000
|
Avnet Americas | Fuse Terminal 10-26AWG 54mm 13mm - Bulk (Alt: 0501520000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$9.9952 / $11.5145 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 69 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Conn Fuse Block 2 POS Screw Panel Mount 6A |
3 In Stock |
|
$10.4000 / $14.5300 | Buy Now |