Part Details for 0501488100 by Molex
Overview of 0501488100 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0501488100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17525-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
43964 In Stock |
|
$0.2768 / $0.6600 | Buy Now |
DISTI #
0501488100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0501488100) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1877 / $0.2416 | Buy Now |
DISTI #
MOL50148-8100
|
Heilind Electronics | 2.5 S.P. CONN CRIMP PIN | Americas - 21043 in Stock36000 On Order |
|
$0.2278 / $0.2879 | Buy Now |
DISTI #
50148-8100
|
TTI | Automotive Connectors FEMALE CRIMP TERM splash proof RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 15870 In Stock |
|
$0.2350 / $0.2920 | Buy Now |
DISTI #
MOL50148-8100
|
Interstate Connecting Components | 2.5 S.P. CONN CRIMP PIN | 42087200 On Order |
|
$0.2278 / $0.2879 | Buy Now |
DISTI #
000000000000254639
|
Sager | Automotive Connectors MIZU-925 CRMP TERMINAL Min Qty: 36000 | 1386 |
|
$0.2507 | Buy Now |
Part Details for 0501488100
0501488100 CAD Models
0501488100 Part Data Attributes
|
0501488100
Molex
Buy Now
Datasheet
|
Compare Parts:
0501488100
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | MIZU-P25 2.50MM PITCH WATERPROOF | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 20 AWG |