Part Details for 0501488000 by Molex
Overview of 0501488000 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0501488000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3315CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
138376 In Stock |
|
$0.0477 / $0.1700 | Buy Now |
DISTI #
0501488000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0501488000) RoHS: Compliant Min Qty: 72000 Package Multiple: 36000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0548 | Buy Now |
DISTI #
V72:2272_06516108
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Reel Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 102797 |
|
$0.0184 / $0.0731 | Buy Now |
DISTI #
E02:0323_00034798
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Reel Automotive RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 22 Weeks Date Code: 2414 | Europe - 36000 |
|
$0.0470 | Buy Now |
DISTI #
MOL50148-8000
|
Heilind Electronics | 2.5 S.P. CONN CRIMP PIN | Americas - 516470 in Stock1026000 On Order |
|
$0.0560 / $0.0586 | Buy Now |
DISTI #
66053048
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Reel Automotive RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2144 | Americas - 102797 |
|
$0.0184 / $0.0383 | Buy Now |
DISTI #
80575812
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Reel Automotive RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Date Code: 2414 | Americas - 36000 |
|
$0.0471 | Buy Now |
DISTI #
50148-8000
|
TTI | Automotive Connectors MIZUP25 TRM 20-22G F REEL of 12000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 204000 In Stock |
|
$0.0490 / $0.0500 | Buy Now |
DISTI #
MOL50148-8000
|
Interstate Connecting Components | 2.5 S.P. CONN CRIMP PIN | 103294205200 On Order |
|
$0.0560 / $0.0586 | Buy Now |
DISTI #
000000000000254638
|
Sager | Automotive Connectors MIZU-925 CRMP TERMINAL Min Qty: 12000 | 0 |
|
$0.0542 / $0.0588 | Buy Now |
Part Details for 0501488000
0501488000 CAD Models
0501488000 Part Data Attributes
|
0501488000
Molex
Buy Now
Datasheet
|
Compare Parts:
0501488000
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | MIZU-P25TM 2.50MM PITCH WATERPROOF | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 20 AWG |