-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 20A, 32VDC, 150A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0501020.WRS by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3116
|
Newark | Fuse 32V Low Profile 1206 20A/ Tr |Littelfuse 0501020.WRS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.7200 | Buy Now |
DISTI #
F7133CT-ND
|
DigiKey | FUSE BOARD MOUNT 20A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5859 In Stock |
|
$0.5733 / $1.4300 | Buy Now |
DISTI #
576-0501020.WRS
|
Mouser Electronics | Surface Mount Fuses 32V 20A 1206 Low Profile RoHS: Compliant | 8195 |
|
$0.5730 / $1.4300 | Buy Now |
DISTI #
75570928
|
RS | FUSE 32V LOW PROFILE 1206 20A | Littelfuse 0501020.WRS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | FUSE 32V LOW PROFILE 1206 20A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5960 | Buy Now |
DISTI #
000000000007264702
|
Sager | FUSE 32V LOW PROFILE 1206 20A Min Qty: 3000 | 0 |
|
Buy Now | |
|
Chip Stock | 2306 |
|
RFQ | ||
|
Vyrian | Circuit Protection | 3333 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0501020.WRS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0501020.WRS
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 32VDC, 150A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 54 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |