Part Details for 0501012.WRS by Littelfuse Inc
Results Overview of 0501012.WRS by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0501012.WRS Information
0501012.WRS by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0501012.WRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3114
|
Newark | Fuse 32V Low Profile 1206 12A/ Tr |Littelfuse 0501012.WRS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.7200 | Buy Now |
DISTI #
F11435CT-ND
|
DigiKey | FUSE BOARD MOUNT 12A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2593 In Stock |
|
$0.5733 / $1.4300 | Buy Now |
DISTI #
576-0501012.WRS
|
Mouser Electronics | Surface Mount Fuses 32V 12A 1206 Low Profile RoHS: Compliant | 2209 |
|
$0.5730 / $1.1900 | Buy Now |
DISTI #
75570924
|
RS | FUSE 32V LOW PROFILE 1206 12A | Littelfuse 0501012.WRS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | Fuse Chip Fast Acting 12A 32V SMD Solder Pad 1206 3.2 X 1.6 X 0.5mm Ceramic T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5960 | Buy Now |
|
Ameya Holding Limited | FUSE BOARD MOUNT 12A 32VDC 1206 | 18000 |
|
RFQ | |
DISTI #
000000000007264697
|
Sager | FUSE 32V LOW PROFILE 1206 12A Min Qty: 3000 | 0 |
|
Buy Now | |
|
Vyrian | Circuit Protection | 11072 |
|
RFQ |
Part Details for 0501012.WRS
0501012.WRS CAD Models
0501012.WRS Part Data Attributes
|
0501012.WRS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0501012.WRS
Littelfuse Inc
Electric Fuse, Fast Blow, 12A, 32VDC, 150A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0501012.WRS
This table gives cross-reference parts and alternative options found for 0501012.WRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0501012.WRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0501012.WRT | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 12A, 32VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 0501012.WRS vs 0501012.WRT |
0501012.WR | Littelfuse Inc | $0.6462 | Electric Fuse, Fast Blow, 12A, 24VDC, 150A (IR), Surface Mount, 1206, ROHS COMPLIANT | 0501012.WRS vs 0501012.WR |