There are no models available for this part yet.
Overview of 05007-BX334YKZCBP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69305-007LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 7 Position |
Price & Stock for 05007-BX334YKZCBP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05007-BX334YKZCBP
|
Avnet Americas | 05007-BX334YKZCBP - Bulk (Alt: 05007-BX334YKZCBP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
05007-BX334YKZCBP
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .33UF 16V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |