Part Details for 0500348000 by Molex
Results Overview of 0500348000 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0500348000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3298CT-ND
|
DigiKey | CONN BOARD-IN 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
279100 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
0500348000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0500348000) RoHS: Compliant Min Qty: 240000 Package Multiple: 80000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0095 | Buy Now |
DISTI #
MOL50034-8000
|
Heilind Electronics | 2.0MM BOARD IN CONN TERM | Americas - 15000 in Stock |
|
$0.0116 | Buy Now |
DISTI #
50034-8000
|
TTI | Headers & Wire Housings 2.00MM CRIMP TERM Reel of 17000 RoHS: Compliant pbFree: Pb-Free Min Qty: 240000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0106 / $0.0111 | Buy Now |
DISTI #
MOL50034-8000
|
Interstate Connecting Components | 2.0MM BOARD IN CONN TERM | 5000 |
|
$0.0116 | Buy Now |
DISTI #
000000000000254605
|
Sager | Terminals 2.00MM BOARD-IN CRIMP Min Qty: 240000 | 0 |
|
$0.0099 / $0.0102 | Buy Now |
DISTI #
0500348000
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0500348000) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 17 Weeks, 0 Days |
60000 |
|
RFQ |
Part Details for 0500348000
0500348000 CAD Models
0500348000 Part Data Attributes
|
0500348000
Molex
Buy Now
Datasheet
|
Compare Parts:
0500348000
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 36 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51015 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 26 AWG |