Part Details for 05003-6R8AMMCJ by Vishay Intertechnologies
Overview of 05003-6R8AMMCJ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
69305-003LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 3 Position | |
10106124-6005003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 20S 6HP |
Part Details for 05003-6R8AMMCJ
05003-6R8AMMCJ CAD Models
05003-6R8AMMCJ Part Data Attributes
|
05003-6R8AMMCJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
05003-6R8AMMCJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 05003-6R8AMMCJ
This table gives cross-reference parts and alternative options found for 05003-6R8AMMCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05003-6R8AMMCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05003-6R8AMZP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 05003-6R8AMMCJ vs 05003-6R8AMZP |
05003-6R8AMZL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 05003-6R8AMMCJ vs 05003-6R8AMZL |
05003-6R8AMZ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 05003-6R8AMMCJ vs 05003-6R8AMZ |
05003-6R8AMMMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 0.0000068uF, 0402, | Vishay Intertechnologies | 05003-6R8AMMCJ vs 05003-6R8AMMMC |
05003-6R8AMZHJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Vishay Intertechnologies | 05003-6R8AMMCJ vs 05003-6R8AMZHJ |
05003-6R8AMZC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 05003-6R8AMMCJ vs 05003-6R8AMZC |