Part Details for 05003-240BKZH by American Technical Ceramics Corp
Overview of 05003-240BKZH by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05003-240BKZH
05003-240BKZH CAD Models
05003-240BKZH Part Data Attributes
|
05003-240BKZH
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
05003-240BKZH
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 05003-240BKZH
This table gives cross-reference parts and alternative options found for 05003-240BKZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05003-240BKZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029-BP240BKZLJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000024uF, 0402, | Vishay Intertechnologies | 05003-240BKZH vs 03029-BP240BKZLJ |
03029-BP240BKULP | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 05003-240BKZH vs 03029-BP240BKULP |
03029-BP240BKZB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000024 uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 05003-240BKZH vs 03029-BP240BKZB |
03029-BP240BKMCI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000024uF, 0402, | Vishay Intertechnologies | 05003-240BKZH vs 03029-BP240BKMCI |
05003-240BKZL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 05003-240BKZH vs 05003-240BKZL |
05003-240BKZ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 05003-240BKZH vs 05003-240BKZ |