There are no models available for this part yet.
Overview of 05003-220BFZ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
69305-003LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 3 Position | |
10106124-6005003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 20S 6HP |
Price & Stock for 05003-220BFZ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05003-220BFZ
|
TTI | Silicon RF Capacitors / Thin Film 22PF 100V 1% Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |