There are no models available for this part yet.
Overview of 05003-150AJZC by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
69305-003LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 3 Position | |
10106124-6005003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 20S 6HP |
CAD Models for 05003-150AJZC by American Technical Ceramics Corp
Part Data Attributes for 05003-150AJZC by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e0
|
Length
|
1.02 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.51 mm
|
Alternate Parts for 05003-150AJZC
This table gives cross-reference parts and alternative options found for 05003-150AJZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05003-150AJZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253502BPA150JZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | 05003-150AJZC vs M3253502BPA150JZMB |
05003-150AJMCI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0402, | Vishay Intertechnologies | 05003-150AJZC vs 05003-150AJMCI |
05003-150AJZH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 05003-150AJZC vs 05003-150AJZH |
05003-150AJZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 05003-150AJZC vs 05003-150AJZM |
03029BP150AJU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0402, | Kyocera AVX Components | 05003-150AJZC vs 03029BP150AJU |
M3253502BPA150JGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | 05003-150AJZC vs M3253502BPA150JGTB |
M3253502BPA150JGMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | 05003-150AJZC vs M3253502BPA150JGMB |
05003-150AJZ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 05003-150AJZC vs 05003-150AJZ |
03029-BP150AJMHI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0402, | Vishay Intertechnologies | 05003-150AJZC vs 03029-BP150AJMHI |