05002HR-50J05(G)
YEONHO Electronics Co Ltd
Description: Card Edge Connector, 50 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking

Overview of 05002HR-50J05(G) by YEONHO Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 05002HR-50J05(G) by YEONHO Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 05002HR-50J05(G) by YEONHO Electronics Co Ltd

05002HR-50J05(G)
YEONHO Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YEONHO ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Board Mounting Option
SOLDER HOLDING FLANGE
Body Breadth
0.081 inch
Body Depth
0.22 inch
Body Length
1.146 inch
Connector Type
FFC/FPC CONNECTOR
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insertion Force-Max
ZIF N
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
Want to compare parts?
  1. 05002HR-50J05(G)
    YEONHO Electronics Co Ltd
    Card Edge Connector, 50 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 05002HR-50J05(G) by YEONHO Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 05002HR-50J05(G) by YEONHO Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 05002HR-50J05(G) would you like to use for your alert(s)?
  • Please alert me when 05002HR-50J05(G) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 05002HR-50J05(G) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 05002HR-50J05(G) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 05002HR-50J05(G) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 05002HR-50J05(G).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 05002HR-50J05(G) by YEONHO Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: