Part Details for 05002-1R1BAU by Kyocera AVX Components
Overview of 05002-1R1BAU by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-9005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle. | |
G88MPB05002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 05 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
10129380-905002ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 05002-1R1BAU
05002-1R1BAU CAD Models
05002-1R1BAU Part Data Attributes
|
05002-1R1BAU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05002-1R1BAU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 05002-1R1BAU
This table gives cross-reference parts and alternative options found for 05002-1R1BAU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05002-1R1BAU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-1R1BAMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAMC |
05002-1R1BAMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAMM |
05002-1R1BAM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAM |
05002-1R1BAUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAUM |
05002-1R1BAML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAML |
05002-1R1BAZC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAZC |
05002-1R1BAMH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAMH |
05002-1R1BAUC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAUC |
VJ0603D1R1VXBAB | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 05002-1R1BAU vs VJ0603D1R1VXBAB |
05002-1R1BAZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Kyocera AVX Components | 05002-1R1BAU vs 05002-1R1BAZM |