Part Details for 05001-3R3KBZ by American Technical Ceramics Corp
Overview of 05001-3R3KBZ by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm | |
10106130-2005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. | |
10129380-905001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 05001-3R3KBZ
05001-3R3KBZ CAD Models
05001-3R3KBZ Part Data Attributes
|
05001-3R3KBZ
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
05001-3R3KBZ
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, BP, -/+30ppm/Cel TC, 0.0000033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 600F | |
Size Code | 0805 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.24 mm |
Alternate Parts for 05001-3R3KBZ
This table gives cross-reference parts and alternative options found for 05001-3R3KBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05001-3R3KBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
05001-3R3KBMM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, BP, -/+30ppm/Cel TC, 0.0000033uF, 0805, | 05001-3R3KBZ vs 05001-3R3KBMM |
05001-3R3KBZL | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, BP, -/+30ppm/Cel TC, 0.0000033uF, 0805, | 05001-3R3KBZ vs 05001-3R3KBZL |
05001-3R3KBZM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, BP, -/+30ppm/Cel TC, 0.0000033uF, 0805, | 05001-3R3KBZ vs 05001-3R3KBZM |
05001-3R3KBMC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, BP, -/+30ppm/Cel TC, 0.0000033uF, 0805, | 05001-3R3KBZ vs 05001-3R3KBMC |
05001-3R3KBM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, BP, -/+30ppm/Cel TC, 0.0000033uF, 0805, | 05001-3R3KBZ vs 05001-3R3KBM |
05001-3R3KBMH | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, BP, -/+30ppm/Cel TC, 0.0000033uF, 0805, | 05001-3R3KBZ vs 05001-3R3KBMH |