Part Details for 05000315001 by Wera
Overview of 05000315001 by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05000315001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05000315001
|
TME | Hammer, 280mm, W: 96mm, 33mm, polyamide, wood Min Qty: 1 | 0 |
|
$20.2000 / $23.9500 | RFQ |