Part Details for 050-474-6200220 by ITT Interconnect Solutions
Results Overview of 050-474-6200220 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
050-474-6200220 Information
050-474-6200220 by ITT Interconnect Solutions is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 050-474-6200220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now |
Part Details for 050-474-6200220
050-474-6200220 CAD Models
050-474-6200220 Part Data Attributes
|
050-474-6200220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-474-6200220
ITT Interconnect Solutions
RF Connector Adapter, SMA-SSMC, Male-Female, Plug-jack
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-SSMC | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 050 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |