Part Details for 050-451-0000220 by ITT Interconnect Solutions
Overview of 050-451-0000220 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-451-0000220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8519
|
Newark | Rf Ssmc Connector, 1 Contact(S), Female |Itt Cannon 050-451-0000220 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$6.1900 / $7.3600 | Buy Now |
DISTI #
2266-050-451-0000220-ND
|
DigiKey | CONN SSMC RCPT STR 50 OHM PCB Min Qty: 15 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$5.3700 | Buy Now |
DISTI #
050-451-0000220-ND
|
DigiKey | CONN SSMC RCPT STR 50 OHM PCB Min Qty: 15 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$5.8392 | Buy Now |
DISTI #
050-451-0000220
|
Avnet Americas | Conn SSMC RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole - Bulk (Alt: 050-451-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-050-451-0000220
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
ITT050-451-0000220
|
Heilind Electronics | SSMC JACK STRT PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
21 Partner Stock |
|
$6.1600 / $10.5200 | Buy Now |
DISTI #
ITT050-451-0000220
|
Interstate Connecting Components | SSMC JACK STRT PCB | 0 |
|
Buy Now | |
DISTI #
050-451-0000220
|
Avnet Abacus | Conn SSMC RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole (Alt: 050-451-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
21 Partner Stock |
|
$6.1600 / $10.5200 | Buy Now |
Part Details for 050-451-0000220
050-451-0000220 CAD Models
050-451-0000220 Part Data Attributes:
|
050-451-0000220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-451-0000220
ITT Interconnect Solutions
RF SSMC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.264 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |