Part Details for 050-428-3196220 by ITT Interconnect Solutions
Overview of 050-428-3196220 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-428-3196220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
050-428-3196220
|
Avnet Americas | SSMC PLUG R/A RG178 - Bulk (Alt: 050-428-3196220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
90F2572
|
Avnet Americas | SSMC PLUG R/A RG178 - Bulk (Alt: 90F2572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 486 Partner Stock |
|
$37.3500 / $50.3600 | Buy Now |
DISTI #
965-050-428-3196220
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$34.1000 / $43.5000 | Order Now |
DISTI #
ITT050-428-3196220
|
Heilind Electronics | SSMC JACK RA RG178 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5200 / $86.6400 | Buy Now |
DISTI #
050-428-3196220
|
Avnet Americas | SSMC PLUG R/A RG178 - Bulk (Alt: 050-428-3196220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
90F2572
|
Avnet Americas | SSMC PLUG R/A RG178 - Bulk (Alt: 90F2572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 486 Partner Stock |
|
$37.3500 / $50.3600 | Buy Now |
DISTI #
ITT050-428-3196220
|
Interstate Connecting Components | SSMC JACK RA RG178 | 0 |
|
Buy Now | |
DISTI #
050-428-3196220
|
Avnet Abacus | SSMC PLUG R/A RG178 (Alt: 050-428-3196220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.5200 / $86.6400 | Buy Now |
Part Details for 050-428-3196220
050-428-3196220 CAD Models
050-428-3196220 Part Data Attributes:
|
050-428-3196220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-428-3196220
ITT Interconnect Solutions
RF SSMC Connector, 1 Contact(s), Female, Cable Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | APPLICABLE CABLES: RG 178/U; RG 196/U, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.48 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.62 |