Part Details for 050-342CC-1D-1430 by Glenair Inc
Overview of 050-342CC-1D-1430 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part Details for 050-342CC-1D-1430
050-342CC-1D-1430 CAD Models
050-342CC-1D-1430 Part Data Attributes
|
050-342CC-1D-1430
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-342CC-1D-1430
Glenair Inc
Transceiver,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM | |
Built-in Feature | AMPLIFIER, PIN PHOTODIODE | |
Connection Type | GC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1439 nm | |
Operating Wavelength-Min | 1421 nm | |
Operating Wavelength-Nom | 1430 nm | |
Optical Power Output-Nom | 1.41 mW | |
Sensitivity | -23 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |