Part Details for 050-301-05-T by Glenair Inc
Overview of 050-301-05-T by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 050-301-05-T
050-301-05-T CAD Models
050-301-05-T Part Data Attributes:
|
050-301-05-T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-301-05-T
Glenair Inc
Fiber Optic Transceiver,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Built-in Feature | LASER DRIVER | |
Communication Standard | GBE | |
Data Rate | 5000 Mbps | |
Emitter/Detector Type | VCSEL | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.398 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Transmission Type | DIGITAL |