Part Details for 050-208-2TX-NF-0CCN by Glenair Inc
Overview of 050-208-2TX-NF-0CCN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3122ERGET | Texas Instruments | 2Tx/2Rx Low Voltage, Low Power RS232 Transceiver 24-VQFN -40 to 85 | |
TRS3122ERGER | Texas Instruments | 2Tx/2Rx Low Voltage, Low Power RS232 Transceiver 24-VQFN -40 to 85 | |
AFE7683IABJ | Texas Instruments | 2TX/4RX RF-sampling transceiver with 14-bit 9-GSPS DAC and 3-GSPS ADC 400-FCBGA -40 to 85 |
Part Details for 050-208-2TX-NF-0CCN
050-208-2TX-NF-0CCN CAD Models
050-208-2TX-NF-0CCN Part Data Attributes
|
050-208-2TX-NF-0CCN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-208-2TX-NF-0CCN
Glenair Inc
830nm Min, 860nm Max, Flange Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP67 | |
Body Breadth | 45 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 96 mm | |
Data Rate | 187.5 Mbps | |
Fiber Optic Device Type | CONVERTER | |
Fiber Type | MMF | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |