050-208-2RX-MT-0CAA
Glenair Inc
Description: Flange Mount,

Overview of 050-208-2RX-MT-0CAA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
R5F100CAALA#W0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100CAALA#U0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

CAD Models for 050-208-2RX-MT-0CAA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 050-208-2RX-MT-0CAA by Glenair Inc

050-208-2RX-MT-0CAA
Glenair Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
Additional Feature
IP67
Body Breadth
45 mm
Body Height
76 mm
Body Length or Diameter
96 mm
Fiber Optic Device Type
CONVERTER
Fiber Type
MMF
Mounting Feature
FLANGE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Supply Voltage-Max
36 V
Supply Voltage-Min
18 V
Supply Voltage-Nom
28 V
Surface Mount
NO
Want to compare parts?
  1. 050-208-2RX-MT-0CAA
    Glenair Inc
    Flange Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 050-208-2RX-MT-0CAA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 050-208-2RX-MT-0CAA by Glenair Inc

Select Manufacturer
Which Manufacturer of 050-208-2RX-MT-0CAA would you like to use for your alert(s)?
  • Please alert me when 050-208-2RX-MT-0CAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 050-208-2RX-MT-0CAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 050-208-2RX-MT-0CAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 050-208-2RX-MT-0CAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 050-208-2RX-MT-0CAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 050-208-2RX-MT-0CAA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: