Part Details for 050-206-S2RX-MT0EEC by Glenair Inc
Overview of 050-206-S2RX-MT0EEC by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 050-206-S2RX-MT0EEC
050-206-S2RX-MT0EEC CAD Models
050-206-S2RX-MT0EEC Part Data Attributes
|
050-206-S2RX-MT0EEC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-206-S2RX-MT0EEC
Glenair Inc
Fiber Optic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 | |
Body Breadth | 46.99 mm | |
Body Height | 75.946 mm | |
Body Length or Diameter | 134.62 mm | |
Fiber Type | MMF | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.398 mW | |
Surface Mount | NO |