Part Details for 050-131-LXFX-ZR0N by Glenair Inc
Overview of 050-131-LXFX-ZR0N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 050-131-LXFX-ZR0N
050-131-LXFX-ZR0N CAD Models
050-131-LXFX-ZR0N Part Data Attributes
|
050-131-LXFX-ZR0N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-131-LXFX-ZR0N
Glenair Inc
Fiber Optic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 | |
Body Breadth | 57.15 mm | |
Body Height | 60.96 mm | |
Body Length or Diameter | 57.15 mm | |
Communication Standard | GBE | |
Connection Type | M83526 CONNECTOR | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1345 nm | |
Operating Wavelength-Min | 1285 nm | |
Operating Wavelength-Nom | 1310 nm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |