050-131-FXSX-ZR0N
Glenair Inc
Description: Fiber Optic Device,

Overview of 050-131-FXSX-ZR0N by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for 050-131-FXSX-ZR0N by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 050-131-FXSX-ZR0N by Glenair Inc

050-131-FXSX-ZR0N
Glenair Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
IP67
Body Breadth
57.15 mm
Body Height
60.96 mm
Body Length or Diameter
57.15 mm
Connection Type
M83526 CONNECTOR
Fiber Optic Device Type
MEDIA CONVERTER
Fiber Type
50/125, 62.5/125, MMF
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1380 nm
Operating Wavelength-Min
1270 nm
Operating Wavelength-Nom
1310 nm
Supply Voltage-Max
36 V
Supply Voltage-Min
18 V
Supply Voltage-Nom
28 V
Surface Mount
NO
Want to compare parts?
  1. 050-131-FXSX-ZR0N
    Glenair Inc
    Fiber Optic Device,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 050-131-FXSX-ZR0N by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 050-131-FXSX-ZR0N by Glenair Inc

  • Please alert me when 050-131-FXSX-ZR0N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 050-131-FXSX-ZR0N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 050-131-FXSX-ZR0N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 050-131-FXSX-ZR0N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 050-131-FXSX-ZR0N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 050-131-FXSX-ZR0N by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: