Part Details for 050-111ZL-1-SS-2N-AC2 by Glenair Inc
Overview of 050-111ZL-1-SS-2N-AC2 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 050-111ZL-1-SS-2N-AC2
050-111ZL-1-SS-2N-AC2 CAD Models
050-111ZL-1-SS-2N-AC2 Part Data Attributes
|
050-111ZL-1-SS-2N-AC2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-111ZL-1-SS-2N-AC2
Glenair Inc
Fiber Optic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 | |
Body Breadth | 38.354 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 65.786 mm | |
Fiber Optic Device Type | CONVERTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.07 mW | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |