Part Details for 050-110MT-0-FX-1N-CD2 by Glenair Inc
Overview of 050-110MT-0-FX-1N-CD2 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 050-110MT-0-FX-1N-CD2
050-110MT-0-FX-1N-CD2 CAD Models
050-110MT-0-FX-1N-CD2 Part Data Attributes
|
050-110MT-0-FX-1N-CD2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-110MT-0-FX-1N-CD2
Glenair Inc
Fiber Optic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1310NM NOMINAL AT RECEIVER | |
Body Breadth | 38.354 mm | |
Body Height | 65.786 mm | |
Body Length or Diameter | 41.656 mm | |
Communication Standard | FAST ETHERNET | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.022 mW | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |