Part Details for 050-016-113B by Pancon Corporation
Overview of 050-016-113B by Pancon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4113BRUZ-REEL7 | Analog Devices | SINGLE PLL, 3.8GHz | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
ADF4113BRUZ-REEL | Analog Devices | SINGLE PLL, 3.8GHz |
Price & Stock for 050-016-113B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2600 |
|
$1.0164 / $3.6960 | Buy Now |
Part Details for 050-016-113B
050-016-113B CAD Models
050-016-113B Part Data Attributes
Alternate Parts for 050-016-113B
This table gives cross-reference parts and alternative options found for 050-016-113B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 050-016-113B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185165902001 | Board Euro Connector | HARTING Technology Group | 050-016-113B vs 09185165902001 |
09195167902 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 050-016-113B vs 09195167902 |
091851679041 | Board Euro Connector | HARTING Technology Group | 050-016-113B vs 091851679041 |
050H016-153B | Board Euro Connector | Pancon Corporation | 050-016-113B vs 050H016-153B |
09195167904 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050-016-113B vs 09195167904 |
050-016-152B | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 050-016-113B vs 050-016-152B |
050H016-112B | Board Euro Connector | Pancon Corporation | 050-016-113B vs 050H016-112B |
09195165902 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 050-016-113B vs 09195165902 |
09185166904 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050-016-113B vs 09185166904 |
09185167904001 | Board Euro Connector | HARTING Technology Group | 050-016-113B vs 09185167904001 |