There are no models available for this part yet.
Overview of 050-000-040_E by Pancon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-000-040_E by Pancon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LAT-CON Socket - Series 050 - 2.54mm - IDC RoHS: Compliant |
966 In Stock |
|
$0.1853 / $0.3604 | Buy Now | ||
DISTI #
62453326
|
Verical | Standard Header Connectors Min Qty: 180 Package Multiple: 60 Date Code: 2201 | Americas - 960 |
|
$0.2508 / $0.4685 | Buy Now | |
Powell Electronics | LAT-CON Min Qty: 540 | 3240 |
|
$0.1786 / $0.2371 | Buy Now | ||
Master Electronics | LAT-CON Socket - Series 050 - 2.54mm - IDC RoHS: Compliant |
966 In Stock |
|
$0.1853 / $0.3604 | Buy Now |
CAD Models for 050-000-040_E by Pancon Corporation
Part Data Attributes for 050-000-040_E by Pancon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANCON GMBH
|
Reach Compliance Code
|
unknown
|
Assembly Item Name
|
STRAIN RELIEF
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|