Part Details for 050-000-014_E by Pancon Corporation
Overview of 050-000-014_E by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-000-014_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LAT-CON Socket - Series 050 - 2.54mm - IDC RoHS: Compliant |
57 On Order |
|
$0.1481 / $0.3715 | Buy Now |
DISTI #
050-000-014-E
|
TME | 050-000-014-E Min Qty: 5 | 0 |
|
$0.2560 / $0.3680 | RFQ |
|
Powell Electronics | LAT-CON Min Qty: 576 | 2976 |
|
$0.1429 / $0.2195 | Buy Now |
|
Master Electronics | LAT-CON Socket - Series 050 - 2.54mm - IDC RoHS: Compliant |
57 On Order |
|
$0.1481 / $0.3715 | Buy Now |
Part Details for 050-000-014_E
050-000-014_E CAD Models
050-000-014_E Part Data Attributes
|
050-000-014_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
050-000-014_E
Pancon Corporation
Connector Accessory, Strain Relief,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |